Helukabel 59538 HELUTHERM Heat-resistant Cable 1x1.5mm² Green per metre

MPN
59538
Brand
HELUKABEL
EAN-13
2050004726183
Order Code
04-3259
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
5+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

Helukabel's 59538 HELUTHERM 145 is a heat-resistant cable with a cross-section of 1 x 1.50 mm², available in green. It is suitable for internal and switchboard wiring, offering durability for applications with marine and USA approval. Sold per metre, this single wire is designed for environments requiring high-temperature resistance, up to 600V.
Colour Green
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 3.10mm
Core layout Copper stranded conductor, tinned, fine, according to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 600V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot