Helukabel 59537 Helutherm Cable 1x1.5 mm² Orange Heat-resistant 600V

Image Representative of Range

Helukabel 59537 Helutherm Cable 1x1.5 mm² Orange Heat-resistant 600V

MPN
59537
Brand
HELUKABEL
EAN-13
2050004726206
Order Code
04-3258
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

Helukabel's part number 59537 is a heat-resistant cable, featuring a single wire with a cross-section of 1.50 mm² and a vibrant orange colour. Built for durability, the HELUTHERM 145 can withstand high temperatures, making it suitable for internal and switchboard wiring applications. This cable is recognised for its marine and USA approvals, ensuring compliance with stringent safety standards.
Colour Orange
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 3.10mm
Core layout Copper stranded conductor, tinned, fine, according to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 600V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot