Helukabel 59536 Helutherm Cable 1x1.50mm² Yellow heat-resistant

Image Representative of Range

Helukabel 59536 Helutherm Cable 1x1.50mm² Yellow heat-resistant

MPN
59536
Brand
HELUKABEL
EAN-13
2050004726176
Order Code
04-3257
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

The Helukabel 59536 is a heat-resistant cable, featuring a single 1.5 mm² yellow wire, available per metre. This HELUTHERM 145 model is designed for internal and switchboard wiring applications and is marine and USA approved. It is built to withstand high temperatures, offering reliable performance in demanding environments.
Colour Yellow
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 3.10mm
Core layout Copper stranded conductor, tinned, fine, according to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 600V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot