Helukabel 59534 Helutherm 145 Heat-resistant Cable 1x1.50 mm² Grey

MPN
59534
Brand
HELUKABEL
EAN-13
2050004721812
Order Code
04-3256
Country of Origin
Germany
View Full Product Range (49)
Qty Unit Price (Ex VAT)
3+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

The Helukabel 59534 HELUTHERM 145 is a heat-resistant cable with a single wire design and a cross-sectional area of 1.50 mm², delivered in grey. It is suitable for internal and switchboard wiring, offering durability and safety in high-temperature environments. This product is also approved for marine and USA applications, ensuring compliance with various standards.
Colour Grey
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 3.10mm
Core layout Copper stranded conductor, tinned, fine, according to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 600V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot