Helukabel 59533 Helutherm Cable Heat-resistant 1x1.5mm² White per metre

MPN
59533
Brand
HELUKABEL
EAN-13
2050004726237
Order Code
04-3255
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
3+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The Helukabel 59533 Heat-resistant cable is a HELUTHERM 145 1 x 1.50 mm² wire designed for high-temperature applications. This cable is suitable for internal and switchboard wiring, offering durability in both marine and USA environments. It is sold per metre, with its white colour making it ideal for easy identification and organised installations.
Colour White
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 3.10mm
Core layout Copper stranded conductor, tinned, fine, according to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 600V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot