Helukabel 59530 HELUTHERM heat-resistant Cable 1x1.50mm² Blue 100m

MPN
59530
Brand
HELUKABEL
EAN-13
2050005622835
Order Code
04-3253
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £93.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 01/12/2026

The Helukabel 59530 Heat-resistant cable is a blue, single-core wire with a cross-section of 1.50 mm², designed to withstand high temperatures. This 100 m cable, part of the HELUTHERM 145 range, features marine approval and adheres to USA standards, making it ideal for internal and switchboard wiring. Its heat-resistant properties and durable braid make it suitable for demanding environments.
Colour Blue
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type HELUTHERM 145
Cable Diameter 3.10mm
Core layout Tinned copper wire, fine, according to DIN VDE 0295, Class 5, BS 6360 Cl.5 or IEC 60228 Class 5
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 600V
Packaged Yes
Sold by Metre No
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot