Helukabel 59530 HELUTHERM 145 Cable 600V 1x1.5 mm² Blue Heat-resistant

MPN
59530
Brand
HELUKABEL
EAN-13
2050004726169
Order Code
04-3252
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (47)
Qty Unit Price (Ex VAT)
5+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

Helukabel's heat-resistant cable, HELUTHERM 145 1 x 1.50 mm² Blue, is designed for internal and switchboard wiring, offering durability and safety in demanding environments. With marine and USA approval, this cable features a robust single wire construction that supports a 600V rating. Sold per metre, it is suitable for applications in heat-intensive settings.
Colour Blue
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 3.10mm
Core layout Copper stranded conductor, tinned, fine, according to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 600V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot