Helukabel 59529 Helutherm Cable 1x1.50mm² Heat-resistant Black

Image Representative of Range

Helukabel 59529 Helutherm Cable 1x1.50mm² Heat-resistant Black

MPN
59529
Brand
HELUKABEL
EAN-13
2050004726213
Order Code
04-3251
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 159 in stock

The Helukabel 59529 HELUTHERM 145 is a heat-resistant cable with a cross-section of 1 x 1.50 mm², available in black and sold per metre. This single wire is ideal for internal and switchboard wiring, offering reliability in both marine and USA applications. With a 600V rating, it is designed to withstand high temperatures, ensuring excellent performance in demanding environments.
Colour Black
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 3.10mm
Core layout Copper stranded conductor, tinned, fine, according to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 600V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot