Helukabel 59528 Helutherm Cable heat-resistant 1x1.5mm² yellow/green

MPN
59528
Brand
HELUKABEL
EAN-13
2050004726190
Order Code
04-3250
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
5+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

Helukabel's heat-resistant single wire, HELUTHERM 145, features a 1.50 mm² cross-section and a yellow/green colour scheme, ideal for applications requiring enhanced thermal stability. Rated for 600V, it is suitable for internal and switchboard wiring, with marine and USA approvals confirming its versatility. Sold per metre, it is especially useful in environments demanding flexibility and durability against heat.
Colour Yellow, Green
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 3.10mm
Core layout Copper stranded conductor, tinned, fine, according to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 600V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot