Helukabel 59515 HELUTHERM Heat-resistant Cable 1x1mm² Black per metre

MPN
59515
Brand
HELUKABEL
EAN-13
2050004726152
Order Code
04-3249
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
5+ £0.991
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 555 in stock

The Helukabel HELUTHERM 145 cable is a heat-resistant, single wire with a 1 x 1 mm² cross-section, available in black. This cable is suitable for internal and switchboard wiring, featuring marine and USA approvals. It is designed for applications requiring durability and safety at temperatures up to 600V.
Colour Black
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 2.90mm
Core layout Copper stranded conductor, tinned, fine, according to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 600V
Packaged No
Sold by Metre Yes
Test Voltage 3000V

Reviews

Be the first to submit a review

Trustpilot