Helukabel 53076 Wire H07Z-K 1x4mm² Blue Per Metre

Image Representative of Range

Helukabel 53076 Wire H07Z-K 1x4mm² Blue Per Metre

MPN
53076
Brand
HELUKABEL
EAN-13
2050004722864
Order Code
04-3245
Country of Origin
Germany
View Full Product Range (57)

Discontinued


Helukabel's H07Z-K 53076 is a halogen-free single wire with a 1 x 4 mm² cross-section, available in blue and sold per metre. This wire is typically used for internal wiring in switch cabinets and switchboard applications. Its design includes wiring braid for enhanced durability and flexibility.
Colour Blue
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 4.90mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Trustpilot