Helukabel 52965 H07Z-K wire 1x35mm² dark blue sold per metre

Helukabel 52965 H07Z-K wire 1x35mm² dark blue sold per metre

MPN
52965
Brand
HELUKABEL
EAN-13
2050004721072
Order Code
04-3244
Country of Origin
Germany
View Full Product Range (17)

Discontinued


Helukabel's H07Z-K 1 x 35 mm² wire is a dark blue, halogen-free single wire designed for switch cabinet and internal wiring applications. It features a durable wiring braid for enhanced safety and reliability. This wire is typically used in switchboard wiring due to its flexibility and robust construction.
Colour Dark blue
AWG Not Specified
Conductor Cross Section 35mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 12.10mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Trustpilot