Helukabel 52963 Wire H07Z-K 1x25 mm² Dark blue Sold per metre

Image Representative of Range

Helukabel 52963 Wire H07Z-K 1x25 mm² Dark blue Sold per metre

MPN
52963
Brand
HELUKABEL
EAN-13
2050004721065
Order Code
04-3243
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £9.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 07/11/2026

The Helukabel 52963 wire is a halogen-free, dark blue single wire with a cross-section of 1 x 25 mm², sold per metre. It is ideal for internal and switchboard wiring, commonly used in switch cabinets. This wiring braid is suitable for environments requiring enhanced safety with reduced toxic emissions during a fire.
Colour Dark blue
AWG Not Specified
Conductor Cross Section 25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 10.60mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot