Helukabel 52960 Wire H07Z-K 1x10 mm² Orange sold per metre

Image Representative of Range

Helukabel 52960 Wire H07Z-K 1x10 mm² Orange sold per metre

MPN
52960
Brand
HELUKABEL
EAN-13
2050004721027
Order Code
04-3242
Country of Origin
Germany
View Full Product Range (53)
Qty Unit Price (Ex VAT)
2+ £3.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 181 in stock

The Helukabel 52960 wire is a halogen-free, single-core wire with a cross-sectional area of 10 mm², offered in an orange colour. It is suitable for internal and switchboard wiring applications, commonly used in switch cabinets. This wire is typically sold per metre, providing flexibility for customised installation lengths.
Colour Orange
AWG Not Specified
Conductor Cross Section 10mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 7.10mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot