Helukabel 52958 Wire H07Z-K 1x6 mm² Orange Per metre

Image Representative of Range

Helukabel 52958 Wire H07Z-K 1x6 mm² Orange Per metre

MPN
52958
Brand
HELUKABEL
EAN-13
2050004727500
Order Code
04-3241
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
3+ £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The Helukabel 52958 wire is a single-core, halogen-free wire with a 6 mm² cross-section, available in orange. It is typically used for internal wiring and switchboard wiring applications. This wire is designed for use in environments requiring high safety standards, such as switch cabinets.
Colour Orange
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 5.50mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot