Helukabel 52956 Wire H07Z-K 1x4 mm² Orange per metre

Image Representative of Range

Helukabel 52956 Wire H07Z-K 1x4 mm² Orange per metre

MPN
52956
Brand
HELUKABEL
EAN-13
2050004722840
Order Code
04-3240
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
3+ £2.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 30 availableBack-order availability date - 07/11/2026

Helukabel's 52956 Wire is a halogen-free single wire designed for internal and switchboard wiring applications. This wire, with a 4 mm² cross-section, is suitable for use in switch cabinets and braid wiring. It is sold in an orange colour per metre.
Colour Orange
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 4.90mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot