Helukabel 52955 H07Z-K Wire 1x4mm² Dark Blue Sold per Metre

MPN
52955
Brand
HELUKABEL
EAN-13
2050004722819
Order Code
04-3239
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Helukabel 52955 is a halogen-free single wire, ideal for switchboard and internal wiring applications. The dark blue wire has a cross-section of 1 x 4 mm², ensuring efficient conductivity and safety. Sold per metre, it is suitable for use in switch cabinets and other electrical installations.
Colour Dark blue
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 4.90mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot