Helukabel 52954 Wire H07Z-K 1x2.50mm² Orange per metre

Image Representative of Range

Helukabel 52954 Wire H07Z-K 1x2.50mm² Orange per metre

MPN
52954
Brand
HELUKABEL
EAN-13
2050004722673
Order Code
04-3238
Country of Origin
Germany
View Full Product Range (53)
Qty Unit Price (Ex VAT)
5+ £0.777
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The Helukabel 52954 wire is a 1 x 2.50 mm² orange internal wiring solution, sold per metre. It is designed for use in switchboards and other internal wiring applications. This wire is ideal for braided wiring in electrical installations.
Colour Orange
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 4.30mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot