Helukabel 52953 Wire H07Z-K 1x2.5mm² Dark Blue 100m

Image Representative of Range

Helukabel 52953 Wire H07Z-K 1x2.5mm² Dark Blue 100m

MPN
52953
Brand
HELUKABEL
EAN-13
2050005620435
Order Code
04-3237
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £93.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 07/11/2026

Helukabel's 52953 Wire is a halogen-free, fine wire with a 2.50 mm² cross-section, available in dark blue and measures 100 m in length. This wire is suitable for internal and switchboard wiring applications. Its flexibility makes it ideal for use in wiring braids and other intricate electrical systems.
Colour Dark blue
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type H07Z-K
Cable Diameter 4.30mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot