Helukabel 52952 Wire H07Z-K 1 x 1.50 mm² Orange sold per metre

Image Representative of Range

Helukabel 52952 Wire H07Z-K 1 x 1.50 mm² Orange sold per metre

MPN
52952
Brand
HELUKABEL
EAN-13
2050004722482
Order Code
04-3236
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
10+ £0.523
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 181 in stock

Helukabel's H07Z-K wire, 52952, features a single, halogen-free orange braid with a 1 x 1.50 mm² cross-section. It is ideal for internal or switchboard wiring in environments where safety is a priority due to its low smoke emissions. It is sold per metre for customizable application needs.
Colour Orange
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 3.50mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot