Helukabel 52951 Wire H07Z-K 1x1.50 mm² dark blue 100 m

Image Representative of Range

Helukabel 52951 Wire H07Z-K 1x1.50 mm² dark blue 100 m

MPN
52951
Brand
HELUKABEL
EAN-13
2050005619521
Order Code
04-3234
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £44.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Helukabel 52951 wire is a dark blue, halogen-free single wire with a cross-section of 1.50 mm² and a length of 100 metres. It is designed for safe and flexible internal and switchboard wiring. This fine wire is ideal for use in environments where low smoke and toxin emissions are essential.
Colour Dark blue
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type H07Z-K
Cable Diameter 3.50mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot