Helukabel 52951 H07Z-K Wire 1x1.5mm² Dark blue per metre

MPN
52951
Brand
HELUKABEL
EAN-13
2050004720990
Order Code
04-3235
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.667
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

Helukabel manufactures the 52951 wire, which is a single, halogen-free wire in dark blue colour with a cross-section of 1.50 mm². It is suitable for internal and switchboard wiring, offering safety and flexibility in electrical installations. This wire is commonly used in switch cabinets and is available for purchase per metre.
Colour Dark blue
AWG Not Specified
Conductor Cross Section 1.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 3.50mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot