Helukabel 52949 Wire H05Z-K 1 x 1 mm² Dark Blue 100 m

MPN
52949
Brand
HELUKABEL
EAN-13
4060892222313
Order Code
04-3231
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £34.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Helukabel's 52949 wire is a 100-metre, dark blue, halogen-free single wire with a 1 mm² cross-section, designed for safety in internal and switchboard wiring. This H05Z-K wire is ideal for use in switch cabinets and environments where reduced smoke and toxic emissions are critical. The fine braid construction ensures flexibility and ease of installation in confined spaces.
Colour Dark blue
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type H05Z-K
Cable Diameter 2.90mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot