Helukabel 52948 Wire H05Z-K 1x0.75mm² Orange Sold per metre

MPN
52948
Brand
HELUKABEL
EAN-13
2050004722314
Order Code
04-3230
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
20+ £0.223
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

Helukabel's 52948 wire features a 0.75 mm² cross-section and is orange, halogen-free, and sold per metre. It is suitable for switchboard and internal wiring, providing safety in environments requiring minimal smoke emission. This fine single wire is commonly used in switch cabinets and complies with safety standards for flame resistance.
Colour Orange
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H05Z-K
Cable Diameter 2.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot