Helukabel 52946 Wire H05Z-K 1x0.50mm² Orange 100m Flexible Cable

MPN
52946
Brand
HELUKABEL
EAN-13
8054313982968
Order Code
04-3227
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £24.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 29/10/2026

Helukabel 52946 is a single wire with a cross-sectional area of 0.50 mm² and is orange in colour. It features fine-stranded copper and is halogen-free, making it ideal for safe use in switch cabinets. This 100 m cable is typically used for internal and switchboard wiring applications.
Colour Orange
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type H05Z-K
Cable Diameter 2.60mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot