Helukabel 52898 H05Z-K Wire 1x1 mm² Yellow Sold per metre

MPN
52898
Brand
HELUKABEL
EAN-13
2050004720976
Order Code
04-3223
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.278
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

The Helukabel 52898 Wire is a single, halogen-free fine wire, measuring 1 x 1 mm² in a yellow colour, sold per metre. It is ideal for internal and switchboard wiring applications, ensuring safety with its halogen-free composition. This wire is typically used in switch cabinets and other electrical installations requiring reliable wiring solutions.
Colour Yellow
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H05Z-K
Cable Diameter 2.90mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot