Christmas Opening Hours and Delivery Dates here

Helukabel 52895 Wire H05Z-K 1x1 mm² White per metre

Order Code:

04-3219

Brand: HELUKABEL MPN: 52895 EAN-13: 2050004722437
Qty Unit Price (Ex VAT)
10+ £0.494
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The Helukabel 52895 is a single wire with a cross-section of 1 mm² and is halogen-free, making it suitable for safe use in environments sensitive to smoke and toxic emissions. It is ideal for internal wiring and switchboard wiring. This fine strand wire is available in white and is typically utilised in switch cabinets.
Colour White
Conductor Cross Section 1mm²
Number of Cores 1
Length Sold Per Metre
Type H05Z-K
Cable Diameter 2.90mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test voltage 2500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot