Helukabel 52893 Wire H05Z-K 1x1 mm² Brown Sold per metre

MPN
52893
Brand
HELUKABEL
EAN-13
2050004722376
Order Code
04-3216
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.338
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 259 in stock

The Helukabel 52893 Wire H05Z-K 1 x 1 mm² in brown is a halogen-free, fine-stranded, single wire designed for internal and switchboard wiring applications. It offers excellent flexibility and safety, making it suitable for use in confined spaces and where flame retardant properties are required. Sold by the metre, this wire is ideal for switch cabinet installations.
Colour Brown
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H05Z-K
Cable Diameter 2.90mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot