Helukabel 52892 Wire 1x1mm² Blue H05Z-K Sold per metre

Image Representative of Range

Helukabel 52892 Wire 1x1mm² Blue H05Z-K Sold per metre

MPN
52892
Brand
HELUKABEL
EAN-13
2050004722369
Order Code
04-3215
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
10+ £0.250
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 436 in stock

Helukabel 52892 is a halogen-free, fine single wire, ideal for switchboard wiring. With a size of 1 x 1 mm² and available in blue, it's designed for internal wiring applications. Commonly used in environments that require reduced smoke and toxicity in case of fire.
Colour Blue
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H05Z-K
Cable Diameter 2.90mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot