Helukabel 52891 H05Z-K Wire 1mm² Yellow/Green Sold per metre

MPN
52891
Brand
HELUKABEL
EAN-13
2050004722390
Order Code
04-3212
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.299
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

The Helukabel 52891 Wire is a halogen-free, fine single wire with a 1 mm² cross-section, available in yellow and green colours. It is typically used for internal and switchboard wiring, ensuring safety in switch cabinets. Sold per metre, it offers flexibility and reliability for various wiring applications.
Colour Yellow, Green
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H05Z-K
Cable Diameter 2.90mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot