Helukabel 52890 Wire H05Z-K 1 x 1 mm² Black 100m durable quality

MPN
52890
Brand
HELUKABEL
EAN-13
2050005619446
Order Code
04-3211
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £29.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Helukabel manufactures the 52890 Wire H05Z-K, a fine single wire with a 1 x 1 mm² cross-section and a 100 m length. This halogen-free wire is designed for internal and switchboard wiring applications. It is suitable for use in environments requiring enhanced safety, such as switch cabinets.
Colour Black
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type H05Z-K
Cable Diameter 2.90mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot