Helukabel 52889 Wire H05Z-K 1x0.75 mm² Yellow sold per metre

MPN
52889
Brand
HELUKABEL
EAN-13
2050004720952
Order Code
04-3209
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
10+ £0.267
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

Helukabel's H05Z-K wire is a halogen-free, fine single wire with a cross-section of 0.75 mm² and is yellow in colour. It is designed for internal switchboard wiring applications. This product is sold by the metre and is suitable for use in environments requiring reduced fire risk.
Colour Yellow
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H05Z-K
Cable Diameter 2.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot