Helukabel 52888 Wire H05Z-K 0.75mm² Violet 100m Durable Cable

MPN
52888
Brand
HELUKABEL
EAN-13
8055731082728
Order Code
04-3208
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £36.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 29/10/2026

Manufactured by Helukabel, this single wire features a fine braid and is halogen-free, making it suitable for safe internal wiring. The wire has a cross-sectional area of 0.75 mm² and comes in a violet colour in 100-metre lengths. Typical applications include switchboard wiring and other electrical installations.
Colour Violet
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type H05Z-K
Cable Diameter 2.80mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot