Helukabel 52887 Wire H05Z-K 1x0.75mm² Grey per metre

MPN
52887
Brand
HELUKABEL
EAN-13
2050004720969
Order Code
04-3206
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
20+ £0.276
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 310 in stock

Helukabel's 52887 Wire is halogen-free and features a fine stranded design, making it suitable for internal switchboard wiring. Its 0.75 mm² cross-section ensures flexibility and ease of installation in confined spaces. This grey wire is ideal for use in switch cabinets and environments requiring halogen-free materials.
Colour Grey
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H05Z-K
Cable Diameter 2.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot