Helukabel 52886 Wire H05Z-K 1x0.75mm² White 100m

MPN
52886
Brand
HELUKABEL
EAN-13
2050005620008
Order Code
04-3204
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £32.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Helukabel manufactures the 52886 Wire, a single wire with a cross-section of 0.75 mm² available in white. This halogen-free wire is suitable for internal and switchboard wiring, offering enhanced safety in switch cabinets. It is supplied in a 100 m length, making it ideal for extended wiring applications.
Colour White
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type H05Z-K
Cable Diameter 2.80mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot