Helukabel 52886 H05Z-K Wire 1x0.75mm² White Sold per metre

MPN
52886
Brand
HELUKABEL
EAN-13
2050004722352
Order Code
04-3205
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
20+ £0.380
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 143 in stock

The Helukabel 52886 Wire is a halogen-free, fine-stranded single wire ideal for internal and switchboard wiring. It features a cross-sectional area of 0.75 mm² and is sold per metre in white. This wire is commonly used in switch cabinets where safety standards require a halogen-free composition.
Colour White
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H05Z-K
Cable Diameter 2.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot