Helukabel 52885 Wire H05Z-K 1x0.75mm² Red 100 m Flame-retardant

MPN
52885
Brand
HELUKABEL
EAN-13
8055731082711
Order Code
04-3202
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £26.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Helukabel's 52885 wire features a single fine wire design, coloured in red, and measures 1 x 0.75 mm². This halogen-free, 100 m length wire is ideal for internal and switchboard wiring applications. It is typically used within switch cabinets where safety and reliability are paramount.
Colour Red
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type H05Z-K
Cable Diameter 2.80mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot