Helukabel 52883 Wire H05Z-K 1x0.75mm² Blue Per Metre

MPN
52883
Brand
HELUKABEL
EAN-13
2050004722284
Order Code
04-3200
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
20+ £0.353
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Helukabel 52883 is a halogen-free single wire with a cross-sectional area of 0.75 mm², available in blue and sold per metre. It is suitable for internal and switchboard wiring in areas requiring high safety standards. The wire is designed for use in switch cabinets and other applications needing a fine braided wire.
Colour Blue
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H05Z-K
Cable Diameter 2.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot