Helukabel 52881 Wire H05Z-K 1x0.75 mm² Black sold per metre

MPN
52881
Brand
HELUKABEL
EAN-13
2050004722338
Order Code
04-3198
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
20+ £0.262
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 893 in stock

Helukabel's single wire H05Z-K 52881 is a 1 x 0.75 mm² black wire known for its halogen-free composition, making it suitable for environments that require reduced toxicity upon combustion. This fine-stranded wire is ideal for internal wiring and switchboard applications, providing reliable performance in confined spaces. It is sold per metre, offering flexibility for various electrical installation needs.
Colour Black
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H05Z-K
Cable Diameter 2.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot