Helukabel 52880 Wire H05Z-K 1x0.50mm² Yellow 100m

MPN
52880
Brand
HELUKABEL
EAN-13
2050005619422
Order Code
04-3197
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £24.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 09/10/2026

The Helukabel 52880 Wire H05Z-K is a 1 x 0.50 mm² yellow single wire that is halogen-free. It is designed with fine wiring braid, suitable for internal and switchboard wiring applications. This wire is ideal for use in switch cabinets due to its safety and durability features.
Colour Yellow
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type H05Z-K
Cable Diameter 2.60mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot