Helukabel 52880 H05Z-K Wire 1x0.50mm² Yellow sold per metre

MPN
52880
Brand
HELUKABEL
EAN-13
2050004722215
Order Code
04-3196
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
20+ £0.232
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 222 in stock

Helukabel's 52880 wire, with a cross-section of 1 x 0.50 mm², is coloured yellow and sold per metre. This halogen-free single wire is suitable for internal wiring and switchboard applications, providing enhanced safety in electrical installations. The wire's fine braiding makes it ideal for use in switch cabinet environments.
Colour Yellow
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H05Z-K
Cable Diameter 2.60mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot