Helukabel 52879 H05Z-K Wire 1x0.50 mm² Violet Sold per metre

MPN
52879
Brand
HELUKABEL
EAN-13
2050004722260
Order Code
04-3195
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £0.251
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 495 in stock

Helukabel's product 52879 is a violet single wire H05Z-K with a 0.50 mm² cross-section, sold per metre. This halogen-free wire is ideal for internal wiring and switchboard applications, offering safety and flexibility. It is commonly used in environments requiring fine wiring that meets safety standards in switch cabinets.
Colour Violet
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H05Z-K
Cable Diameter 2.60mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot