Helukabel 52878 Wire H05Z-K 0.5mm² Grey sold per metre

MPN
52878
Brand
HELUKABEL
EAN-13
2050004722239
Order Code
04-3194
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
20+ £0.213
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

Helukabel's 52878 Wire is a halogen-free single wire with a cross-section of 1 x 0.50 mm², designed in a grey colour. It is suitable for switchboard and internal wiring applications due to its flexibility and fine strands. The wire is sold per metre and is ideal for environments where minimal smoke and corrosive gases are crucial.
Colour Grey
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H05Z-K
Cable Diameter 2.60mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot