Helukabel 52876 Wire H05Z-K 1x0.50mm² Red 100m

MPN
52876
Brand
HELUKABEL
EAN-13
2050005619958
Order Code
04-3190
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £19.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Helukabel 52876 Wire H05Z-K is a single, fine wire that is halogen-free and designed for internal switchboard wiring. It features a 0.50 mm² cross-sectional area and comes in a 100 m red braid, making it suitable for various switch cabinet applications. Typical uses include wiring in environments requiring reduced fire hazard and improved safety due to its halogen-free properties.
Colour Red
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type H05Z-K
Cable Diameter 2.60mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot