Helukabel 52876 H05Z-K Wire 1x0.50 mm² Red sold per metre

MPN
52876
Brand
HELUKABEL
EAN-13
2050004722246
Order Code
04-3191
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
100+ £0.210
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 4 working days - 115 in stock

Helukabel manufactures the 52876 Wire, which is a fine, halogen-free single wire with a cross-section of 0.50 mm² and is coloured red. It is suitable for internal and switchboard wiring, providing safety through its halogen-free construction. This wire is typically used in switch cabinets and other electrical installations, where safety and flexibility are priorities.
Colour Red
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H05Z-K
Cable Diameter 2.60mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot