Helukabel 52874 Wire H05Z-K 1x0.50 mm² Blue 100 m

MPN
52874
Brand
HELUKABEL
EAN-13
8055731082643
Order Code
04-3186
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £20.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Helukabel manufactures the 52874 Wire, which is a halogen-free, single-core wire in blue colour with a cross-section of 1 x 0.50 mm² and a length of 100 m. It features a fine wire design that is ideal for internal switchboard wiring. This product is commonly used in switch cabinets due to its safety advantages like being braid and halogen-free.
Colour Blue
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type H05Z-K
Cable Diameter 2.60mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot