Helukabel 52873 Wire H05Z-K 0.50mm² Yellow/Green per metre

MPN
52873
Brand
HELUKABEL
EAN-13
2050004722222
Order Code
04-3185
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
20+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

Helukabel 52873 is a yellow-green single fine wire with a cross-section of 0.50 mm², designed for halogen-free switch cabinet applications. It is suitable for internal and switchboard wiring. This wire is sold per metre and is ideal for environments requiring low smoke and flame-retardant properties.
Colour Yellow, Green
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H05Z-K
Cable Diameter 2.60mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot