Helukabel 52872 Wire H05Z-K 1x0.50mm² Black sold per metre

MPN
52872
Brand
HELUKABEL
EAN-13
2050004722253
Order Code
04-3184
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
5+ £0.198
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 715 in stock

Manufactured by Helukabel, the H05Z-K 52872 is a single wire with a 0.50 mm² cross-section that is halogen-free and ideal for switchboard wiring. This black, fine-wire braid is designed for internal wiring applications, ensuring safety and reliability in electrical installations. It is sold per metre, providing flexibility for various wiring needs.
Colour Black
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H05Z-K
Cable Diameter 2.60mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot