Helukabel 52872 H05Z-K Wire 1x0.50mm² Black 100m

MPN
52872
Brand
HELUKABEL
EAN-13
4060892222009
Order Code
04-3183
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £21.16 £21.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Helukabel 52872 Wire is a halogen-free, single core wire designed for internal and switchboard wiring. It features a fine stranded conductor with a cross-section of 0.50 mm², supplied in a 100 m roll. This wire is ideal for use in cabinet applications where safety and flexibility are required.
Colour Black
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type H05Z-K
Cable Diameter 2.60mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot