Helukabel 51842 H07Z-K Wire 1x50 mm² Blue sold per metre

Helukabel 51842 H07Z-K Wire 1x50 mm² Blue sold per metre

Order Code:

04-3181

Brand: HELUKABEL MPN: 51842 EAN-13: 2050004722871

Discontinued


The Helukabel wire type H07Z-K 51842 is a single, halogen-free wire with a cross-section of 1 x 50 mm² in blue. It features a wiring braid for added durability, suitable for internal wiring in switch cabinets and switchboards. This product is sold per metre, making it ideal for tailored electrical installations.
Colour Blue
AWG Not Specified
Conductor Cross Section 50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 14.40mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Trustpilot